Part Details for 3SIP160024 by Volt Polska
Overview of 3SIP160024 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SIP160024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-1600-24V
|
TME | Converter: DC/AC, 800W, Uout: 230VAC, 21÷31VDC, Ppeak: 1600W, 0÷40°C Min Qty: 1 | 7 |
|
$111.5600 / $136.3600 | Buy Now |