Part Details for 3SIP500012 by Volt Polska
Overview of 3SIP500012 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SIP500012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-5000-12V
|
TME | Converter: DC/AC, 2500W, Uout: 230VAC, 11÷15VDC, Ppeak: 5000W, 12V Min Qty: 1 | 3 |
|
$315.6400 / $359.1800 | Buy Now |