Part Details for 3SK1121-1CB41 by Siemens
Overview of 3SK1121-1CB41 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3SK1121-1CB41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SK1121-1CB41
|
TME | Module: safety relay, 3SK1, 24VDC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$279.1800 / $299.8600 | RFQ |
Part Details for 3SK1121-1CB41
3SK1121-1CB41 CAD Models
3SK1121-1CB41 Part Data Attributes:
|
3SK1121-1CB41
Siemens
Buy Now
Datasheet
|
Compare Parts:
3SK1121-1CB41
Siemens
Safety Relay, 4PST, 24VDC (Coil), 3A (Contact), 24VDC (Contact), AC/DC Output, DIN-Rail Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 22.5 mm | |
Body Height | 121.7 mm | |
Body Length or Diameter | 100 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Voltage(DC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 3A@230VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 100mm x 22.5mm x 121.7mm | |
Reference Standard | CCC; CE; CSA; EAC; RCM; UL | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP-ON |