Part Details for 3SK233XW by Hitachi Ltd
Overview of 3SK233XW by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 3SK233XW
3SK233XW CAD Models
3SK233XW Part Data Attributes:
|
3SK233XW
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
3SK233XW
Hitachi Ltd
Small Signal Field-Effect Transistor, 0.035A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 0.035 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |