3SMBJ5921B-TPS02
Micro Commercial Components
Description: Zener Diode, 6.8V V(Z), 3W,

Overview of 3SMBJ5921B-TPS02 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3SMBJ5921B-TPS02 by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-3SMBJ5921B-TPS02-ND
DigiKey Interface Min Qty: 3000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.2507
$0.2507 Buy Now
DISTI # 833-3SMBJ5921B-TPS02
Mouser Electronics Zener Diodes 3Watt ZENER 0
  • 1 $0.6200
  • 10 $0.5360
  • 100 $0.3720
  • 500 $0.3110
  • 1,000 $0.2700
  • 3,000 $0.2280
  • 6,000 $0.2220
  • 9,000 $0.2060
  • 24,000 $0.2040
$0.2040 / $0.6200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks 0
  • 3,000 $0.2070
$0.2070 Buy Now

CAD Models for 3SMBJ5921B-TPS02 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3SMBJ5921B-TPS02 by Micro Commercial Components

3SMBJ5921B-TPS02
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
Knee Impedance-Max
200 Ω
Moisture Sensitivity Level
1
Power Dissipation-Max
3 W
Reference Voltage-Nom
6.8 V
Reverse Current-Max
0.005 µA
Working Test Current
55.1 mA
Want to compare parts?
  1. 3SMBJ5921B-TPS02
    Micro Commercial Components
    Zener Diode, 6.8V V(Z), 3W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SMBJ5921B-TPS02 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SMBJ5921B-TPS02 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 3SMBJ5921B-TPS02 would you like to use for your alert(s)?
  • Please alert me when 3SMBJ5921B-TPS02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3SMBJ5921B-TPS02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SMBJ5921B-TPS02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3SMBJ5921B-TPS02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SMBJ5921B-TPS02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SMBJ5921B-TPS02 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: