Part Details for 3SMBJ5923B-TPS02 by Micro Commercial Components
Overview of 3SMBJ5923B-TPS02 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SMBJ5923B-TPS02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-3SMBJ5923B-TPS02-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1774 | Buy Now |
DISTI #
833-3SMBJ5923B-TPS02
|
Mouser Electronics | Zener Diodes 3Watt ZENER | 0 |
|
$0.1480 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.1508 | Buy Now |
Part Details for 3SMBJ5923B-TPS02
3SMBJ5923B-TPS02 CAD Models
3SMBJ5923B-TPS02 Part Data Attributes
|
3SMBJ5923B-TPS02
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5923B-TPS02
Micro Commercial Components
Zener Diode, 8.2V V(Z), 3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.005 µA | |
Working Test Current | 45.7 mA |