-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 11V V(Z), 3W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-3SMBJ5926B-TPS02-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2507 | Buy Now |
DISTI #
833-3SMBJ5926B-TPS02
|
Mouser Electronics | Zener Diodes 3Watt ZENER | 0 |
|
$0.2040 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SMBJ5926B-TPS02
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5926B-TPS02
Micro Commercial Components
Zener Diode, 11V V(Z), 3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5.5 Ω | |
Knee Impedance-Max | 550 Ω | |
Moisture Sensitivity Level | 1 | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.001 µA | |
Working Test Current | 34.1 mA |