Part Details for 3SMBJ5929B-TP by Micro Commercial Components
Overview of 3SMBJ5929B-TP by Micro Commercial Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SMBJ5929B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SMBJ5929BTPMSCT-ND
|
DigiKey | DIODE ZENER 15V 3W DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
20772 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
833-3SMBJ5929B-TP
|
Mouser Electronics | Zener Diodes 3.0W 15V RoHS: Compliant | 6644 |
|
$0.1090 / $0.4200 | Buy Now |
DISTI #
V36:1790_06827541
|
Arrow Electronics | Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2231 | Americas - 18000 |
|
$0.0635 | Buy Now |
DISTI #
V72:2272_06827541
|
Arrow Electronics | Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 Container: Cut Strips | Americas - 8 |
|
$0.0696 | Buy Now |
|
Future Electronics | 3SMBJ5929B Series 3 W 15 V 200 mA Surface Mount Silicon Zener Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
71296803
|
Verical | Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 225000 |
|
$0.0800 | Buy Now |
DISTI #
70329654
|
Verical | Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2231 | Americas - 18000 |
|
$0.0635 | Buy Now |
DISTI #
69695931
|
Verical | Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0800 | Buy Now |
|
Quest Components | 15 V, 3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA | 3 |
|
$0.2700 | Buy Now |
|
Quest Components | 15 V, 3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA | 1569 |
|
$0.2800 / $0.7000 | Buy Now |
Part Details for 3SMBJ5929B-TP
3SMBJ5929B-TP CAD Models
3SMBJ5929B-TP Part Data Attributes:
|
3SMBJ5929B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5929B-TP
Micro Commercial Components
Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |