There are no models available for this part yet.
Overview of 3SU10001HG200AA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3SU10001HG200AA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3SU10001HG200AA0-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$103.4300 | Buy Now | |
DISTI #
982-3SU10001HG200AA0
|
Mouser Electronics | Switch Actuators EMERG-STOP,KEY RELEASE RED MH CAP 40MM RoHS: Compliant | 0 |
|
$94.9400 / $100.4400 | Order Now | |
DISTI #
70621747
|
RS | 3SU1 Emergency Stop, Key Release, Red Mushroom 40mm | Siemens 3SU10001HG200AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.3100 / $149.7100 | Buy Now |