Part Details for 3SU10011BA500AA0 by Siemens
Overview of 3SU10011BA500AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU10011BA500AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10011BA500AA0-ND
|
DigiKey | CONFIG SW BODY MUSH PB ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$36.7500 | Buy Now |
DISTI #
982-3SU10011BA500AA0
|
Mouser Electronics | Switch Actuators ILLUM PUSH PULL, BLU, MH CAP 40MM RoHS: Compliant | 0 |
|
$32.4100 / $34.3100 | Order Now |
DISTI #
70621930
|
RS | 3SU1 Illuminated Push-Pull, Bluee, Mushroom Head, 40mm | Siemens 3SU10011BA500AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1300 / $31.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.8000 / $60.6300 | Buy Now |