Part Details for 3SU1050-5BF11-0AA0 by Siemens
Overview of 3SU1050-5BF11-0AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3SU1050-5BF11-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6872
|
Newark | Switch Actuator22Mm Key-Operated Sw, For Use With:Siemens 22Mm Key-Operated Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 4X, Nema 12, Product Range:Sirus Act 3Su Series, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 3SU1050-5BF11-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.1700 / $173.8600 | Buy Now |
DISTI #
77367412
|
Verical | 3SU1050-5BF11-0AA0 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$70.9240 / $83.5800 | Buy Now |
DISTI #
3SU1050-5BF11-0AA0
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, black, none, IP67 Min Qty: 1 | 6 |
|
$56.6500 / $66.7600 | Buy Now |