There are no models available for this part yet.
Overview of 3SU1050-5BL11-0AA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3SU1050-5BL11-0AA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC6873
|
Newark | Switch Actuator22Mm Key-Operated Sw, For Use With:Siemens 22Mm Key-Operated Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 4X, Nema 12, Product Range:Sirus Act 3Su Series, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 3SU1050-5BL11-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.6100 / $188.4600 | Buy Now | |
DISTI #
3SU1050-5BL11-0AA0
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 3, black, none, IP67 Min Qty: 1 | 0 |
|
$44.1200 / $50.4300 | RFQ |