Part Details for 3SU10501EA200AA0 by Siemens
Overview of 3SU10501EA200AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU10501EA200AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10501EA200AA0-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$81.3900 | Buy Now |
DISTI #
982-3SU10501EA200AA0
|
Mouser Electronics | Switch Actuators PUSHBUTTON, PUSH PULL RED, MH CAP 40MM RoHS: Compliant | 0 |
|
$63.4600 / $76.5000 | Order Now |
DISTI #
70622253
|
RS | Pushbutton, Push-Pull Red, Mushroom Head, 40mm | Siemens 3SU10501EA200AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.1300 / $79.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.4000 / $95.6100 | Buy Now |