Part Details for 3SU1052-2BM60-0AA0 by Siemens
Overview of 3SU1052-2BM60-0AA0 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU1052-2BM60-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6888
|
Newark | Switch Actuator, 22Mm Selector Sw, White, For Use With:Siemens 22Mm Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X, Nema 12, Product Range:Sirius Act 3Su Series, Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1052-2BM60-0AA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8100 / $27.9000 | Buy Now |
DISTI #
77365623
|
Verical | Selector switch Operator, short, 3 switch positions Min Qty: 6 Package Multiple: 1 | Americas - 21 |
|
$13.1756 | Buy Now |
DISTI #
3SU1052-2BM60-0AA0
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, white, depending on the holder Min Qty: 1 | 21 |
|
$8.9700 / $10.5700 | Buy Now |
DISTI #
2695716
|
element14 Asia-Pacific | SWITCH ACTUATOR, 22MM SELECTOR SW, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.2263 / $27.0038 | Buy Now |
DISTI #
2695716
|
Farnell | SWITCH ACTUATOR, 22MM SELECTOR SW, WHITE RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$12.0915 / $13.1440 | Buy Now |
Part Details for 3SU1052-2BM60-0AA0
3SU1052-2BM60-0AA0 CAD Models
3SU1052-2BM60-0AA0 Part Data Attributes:
|
3SU1052-2BM60-0AA0
Siemens
Buy Now
|
Compare Parts:
3SU1052-2BM60-0AA0
Siemens
|
Samacsys Manufacturer | SIEMENS |