Part Details for 3SU11000AB203CA0 by Siemens
Overview of 3SU11000AB203CA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU11000AB203CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU11000AB203CA0-ND
|
DigiKey | PUSHBUTTON, MOM, RED, FLUSH Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$37.5700 | Buy Now |
DISTI #
982-3SU11000AB203CA0
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, MOM, RED, FLUSH RoHS: Compliant | 0 |
|
$25.8800 / $35.7000 | Order Now |
DISTI #
70622539
|
RS | Pushbutton Switch, 500V 10A, Momentary Red Flush, 1NC, Spring, 3SU1 Series | Siemens 3SU11000AB203CA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.3500 / $36.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.8300 / $62.0000 | Buy Now |