Part Details for 3SU11001BA203CA0 by Siemens
Overview of 3SU11001BA203CA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU11001BA203CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU11001BA203CA0-ND
|
DigiKey | SWITCH ESTOP PULL RESET 10A 500V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$65.6700 | Buy Now |
DISTI #
982-3SU11001BA203CA0
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, PUSH PULL RED, MH CAP 40MM RoHS: Compliant | 0 |
|
$51.1300 / $61.6300 | Order Now |
DISTI #
70622553
|
RS | Pushbutton, Push-Pull Red, Mushroom Head, 40mm | Siemens 3SU11001BA203CA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1900 / $63.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.9700 / $95.0600 | Buy Now |