Part Details for 3SU11001HA201FH0 by Siemens
Overview of 3SU11001HA201FH0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU11001HA201FH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU11001HA201FH0-ND
|
DigiKey | SWITCH ESTOP PULL RESET 10A 500V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$91.2300 | Buy Now |
DISTI #
982-3SU11001HA201FH0
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches EM. STOP MUSHROOM PUSHBUTTON. 40MM. RED RoHS: Compliant | 0 |
|
$65.9900 / $86.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.5900 / $147.5600 | Buy Now |