Part Details for 3SU1130-0AB10-1CA0 by Siemens
Overview of 3SU1130-0AB10-1CA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3SU1130-0AB10-1CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6922
|
Newark | Pb Switch, Spst-Nc, 10A, 500V, Screw, Switch Operation:Momentary, Contact Configuration:Spst-Nc, Contact Voltage Ac Nom:500V, Contact Voltage Dc Nom:500V, Contact Current Max:10A, Switch Terminals:Screw, Product Range:Sirius Act 3Su Rohs Compliant: Yes |Siemens 3SU1130-0AB10-1CA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2695586
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.8725 | Buy Now |
DISTI #
2695586
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.2757 | Buy Now |