Part Details for 3SURC-F by Bivar Inc
Overview of 3SURC-F by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SURC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5371
|
Newark | General Purpose Visible Dome-Style Led,red,water Clear,led-2B |Bivar 3SURC-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.2140 | Buy Now |
DISTI #
3SURC-F-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2324 | Buy Now |
DISTI #
749-3SURC-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Red 660 nm RoHS: Compliant | 0 |
|
$0.1740 / $0.5600 | Order Now |
DISTI #
70529171
|
RS | LED Thru-Hole 3mm Red 640nm 200mcd Clr Lens 20 Deg View Angle Flanged | Bivar Inc. 3SURC-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1427 | Buy Now |
Part Details for 3SURC-F
3SURC-F CAD Models
3SURC-F Part Data Attributes
|
3SURC-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3SURC-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Overall Height | 5.3 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 30 deg |