Part Details for 3SURC by Bivar Inc
Overview of 3SURC by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5370
|
Newark | Led, Red, T-1 (3Mm), 200Mcd, 640Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:1.8V, Wavelength Typ:640Nm, Luminous Intensity:200Mcd, Viewing Angle:30°, Lens Shape:Round Rohs Compliant: Yes |Bivar 3SURC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2360 | Buy Now |
DISTI #
749-3SURC
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Red 660 nm RoHS: Compliant | 0 |
|
$0.2300 / $0.5600 | Order Now |
DISTI #
70529170
|
RS | LED Thru-Hole 3mm Super Ultra Red 640nm 200mcd Water Clr Lens 30Deg View Angle | Bivar Inc. 3SURC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | Red Ø3 mm Clear Lens 30° 1.8 V 640 nm 200 mcd Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2400 / $0.2700 | Buy Now |
DISTI #
1780709
|
element14 Asia-Pacific | 20K5370 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2503 / $0.5878 | Buy Now |
DISTI #
1780709
|
Farnell | LED, RED, T-1 (3MM), 200MCD, 640NM RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 5 Days Container: Each | 0 |
|
$0.1529 / $0.2578 | Buy Now |
Part Details for 3SURC
3SURC CAD Models
3SURC Part Data Attributes
|
3SURC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3SURC
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Overall Height | 4.3 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 30 deg |