Part Details for 3SWOET-8.000 by Mercury Electronic Ind Co Ltd
Overview of 3SWOET-8.000 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SWOET-8.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5664
|
Newark | Osc, 8Mhz, 7Mm X 5Mm, Hcmos, Frequency Nom:8Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Swo Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Mercury United Electronics 3SWOET-8.000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7300 / $3.2600 | Buy Now |
DISTI #
70417887
|
RS | 3SWOET-8.000,Crystal Oscillator,8 MHz,+/-50ppm HCMOS, TTL 15pF,4-PinSMD,7x5x1.4mm | Mercury Crystal 3SWOET-8.000 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.7500 | RFQ |