Part Details for 3TJ413521UYGBC by JYJE
Overview of 3TJ413521UYGBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TJ413521UYGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 13.52127MHz 15pF ��10ppm ��20ppm SMD3225-4P Crystals ROHS | 3000 |
|
$0.0568 / $0.1018 | Buy Now |
|
LCSC | 13.52127MHz 15pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 910 |
|
$0.0592 / $0.1060 | Buy Now |