Part Details for 3TJ427000UYFBC by JYJE
Overview of 3TJ427000UYFBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TJ427000UYFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 27MHz ��Ƭ���� 15pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 3000 |
|
$0.0551 / $0.1075 | Buy Now |
|
LCSC | 27MHz 15pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 1240 |
|
$0.0562 / $0.1097 | Buy Now |