Part Details for 3TJ448000XYFBC by JYJE
Overview of 3TJ448000XYFBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TJ448000XYFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure3225 Package/Enclosure3.2mm*2.5mm*0.8mm Frequency48MHz Frequency stability10ppm Load capacitance18pF | 3000 |
|
$0.0666 / $0.1366 | Buy Now |
|
LCSC | 48MHz 18pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 165 |
|
$0.0816 / $0.1169 | Buy Now |