Part Details for 3TJ480000NYLBC by JYJE
Overview of 3TJ480000NYLBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TJ480000NYLBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz ��Ƭ���� 12pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 3000 |
|
$0.1094 / $0.1733 | Buy Now |
|
LCSC | 8MHz 12pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 2804 |
|
$0.1116 / $0.1768 | Buy Now |