Part Details for 3TJ480000ZYLBC by JYJE
Overview of 3TJ480000ZYLBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TJ480000ZYLBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz ��Ƭ���� 20pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 2880 |
|
$0.0945 / $0.1843 | Buy Now |
|
LCSC | 8MHz 20pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 2880 |
|
$0.0964 / $0.1881 | Buy Now |