3TV46H150AS-60.000MHZ
Pletronics Inc
Description: TCVCXO, Clock, 10MHz Min, 60MHz Max, 60MHz Nom

Overview of 3TV46H150AS-60.000MHZ by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3TV46H150AS-60.000MHZ by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3TV46H150AS-60.000MHZ by Pletronics Inc

3TV46H150AS-60.000MHZ
Pletronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
unknown
Frequency Stability
50%
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Max
60 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
60 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
CMOS
Package Body Material
METAL
Package Equivalence Code
DIP4/14,.3
Qualification Status
Not Qualified
Supply Current-Max
40 mA
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 3TV46H150AS-60.000MHZ
    Pletronics Inc
    TCVCXO, Clock, 10MHz Min, 60MHz Max, 60MHz Nom
    VS

Related Parts for 3TV46H150AS-60.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3TV46H150AS-60.000MHZ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3TV46H150AS-60.000MHZ by Pletronics Inc

Select Manufacturer
Which Manufacturer of 3TV46H150AS-60.000MHZ would you like to use for your alert(s)?
  • Please alert me when 3TV46H150AS-60.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3TV46H150AS-60.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3TV46H150AS-60.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3TV46H150AS-60.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3TV46H150AS-60.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3TV46H150AS-60.000MHZ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: