3VA1112-5EF32-0AA0
Siemens
Description: Thermal Circuit Breaker, 3 Pole(s), 160A, 690VAC, 500VDC, Panel Mount,

Overview of 3VA1112-5EF32-0AA0 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
98424-G52-10AA04LF Amphenol Communications Solutions Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical
974-5M0A-A0H Amphenol Communications Solutions X2, High speed backplane connectors, 5-Pair, Right Wall.

Price & Stock for 3VA1112-5EF32-0AA0 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 72104262
RS BRKR 3VA11 3P 125A 55KA ATAM NUT | Siemens 3VA1112-5EF32-0AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $978.5200
  • 10 $929.6000
  • 25 $880.6700
$880.6700 / $978.5200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $810.6300
  • 3 $798.4700
  • 5 $777.0600
  • 10 $765.4000
$765.4000 / $810.6300 Buy Now

CAD Models for 3VA1112-5EF32-0AA0 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3VA1112-5EF32-0AA0 by Siemens

3VA1112-5EF32-0AA0
Siemens
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Actuator Type
TOGGLE
Additional Feature
RATED BREAKING CAPACITY AT 500 VDC: 10000 A
Body Breadth
76.2 mm
Body Height
70 mm
Body Length or Diameter
130 mm
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP40
Mounting Feature
PANEL MOUNT
Number of Poles
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Rated Breaking Capacity
10000 A
Rated Current
160 A
Rated Voltage(AC)
690 V
Rated Voltage(DC)
500 V
Reference Standard
ABS; CCC; CE; EAC; IEC; LRS; RCM; RMRS; VDE
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. 3VA1112-5EF32-0AA0
    Siemens
    Thermal Circuit Breaker, 3 Pole(s), 160A, 690VAC, 500VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VA1112-5EF32-0AA0 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VA1112-5EF32-0AA0 by Siemens

Select Manufacturer
Which Manufacturer of 3VA1112-5EF32-0AA0 would you like to use for your alert(s)?
  • Please alert me when 3VA1112-5EF32-0AA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VA1112-5EF32-0AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VA1112-5EF32-0AA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VA1112-5EF32-0AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VA1112-5EF32-0AA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VA1112-5EF32-0AA0 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: