There are no models available for this part yet.
Overview of 3VA1116-1AA36-0AA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-1AA-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3VA1116-1AA36-0AA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72104105
|
RS | MCSW 3VA11 3P 160A BOX | Siemens 3VA1116-1AA36-0AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$441.9100 / $480.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$487.0800 / $515.5400 | Buy Now | ||
DISTI #
3VA1116-1AA36-0AA0
|
TME | Switch-disconnector, Poles: 3, on panel, 160A, IP40, -25÷70°C Min Qty: 1 | 0 |
|
$302.2100 / $325.4600 | RFQ |