Part Details for 3VA2225-6HL32-0DA0 by Siemens
Overview of 3VA2225-6HL32-0DA0 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 3VA2225-6HL32-0DA0
3VA2225-6HL32-0DA0 CAD Models
3VA2225-6HL32-0DA0 Part Data Attributes:
|
3VA2225-6HL32-0DA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA2225-6HL32-0DA0
Siemens
Thermal Circuit Breaker, 3 Pole(s), 250A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 105 mm | |
Body Height | 86 mm | |
Body Length or Diameter | 181 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 85000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | LUG |