Part Details for 3VA2510-5HL32-0BH0 by Siemens
Overview of 3VA2510-5HL32-0BH0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3VA2510-5HL32-0BH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3417112
|
Farnell | ELECTRONIC CKT BREAKER, 3P, 1KA, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$4,191.7298 | Buy Now |
Part Details for 3VA2510-5HL32-0BH0
3VA2510-5HL32-0BH0 CAD Models
3VA2510-5HL32-0BH0 Part Data Attributes:
|
3VA2510-5HL32-0BH0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA2510-5HL32-0BH0
Siemens
Thermal Circuit Breaker, 3 Pole(s), 1000A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 210.82 mm | |
Body Height | 120 mm | |
Body Length or Diameter | 320.04 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 55000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | LUG |