Part Details for 3VA5220-7GC41-0AA0 by Siemens
Overview of 3VA5220-7GC41-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3VA5220-7GC41-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74381031
|
RS | BRKR 3VA52 4P 200A 100KA FTAM 100NTRL | Siemens 3VA5220-7GC41-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,404.6200 / $4,636.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,873.2500 / $4,041.0800 | Buy Now |
Part Details for 3VA5220-7GC41-0AA0
3VA5220-7GC41-0AA0 CAD Models
3VA5220-7GC41-0AA0 Part Data Attributes
|
3VA5220-7GC41-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA5220-7GC41-0AA0
Siemens
Thermal Circuit Breaker, 4 Pole(s), 200A, 690VAC, 1000VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 139.7 mm | |
Body Height | 83.82 mm | |
Body Length or Diameter | 185.42 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |