Part Details for 3VA5320-7GF41-0AA0 by Siemens
Overview of 3VA5320-7GF41-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3VA5320-7GF41-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74381666
|
RS | BRKR 3VA53 4P 200A 100KA ATAM 100NTRL | Siemens 3VA5320-7GF41-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6,506.5900 / $6,849.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,143.6700 / $5,438.9300 | Buy Now |
Part Details for 3VA5320-7GF41-0AA0
3VA5320-7GF41-0AA0 CAD Models
3VA5320-7GF41-0AA0 Part Data Attributes
|
3VA5320-7GF41-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA5320-7GF41-0AA0
Siemens
Thermal Circuit Breaker, 4 Pole(s), 200A, 600VAC, 600VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 182.88 mm | |
Body Height | 109.22 mm | |
Body Length or Diameter | 248.92 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |