3VA6140-7HM31-2AA0
Siemens
Description: Thermal Circuit Breaker, 3 Pole(s), 40A, 600VAC, Panel Mount,

Overview of 3VA6140-7HM31-2AA0 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
RMLV0408EGSA-4S2#AA0 Renesas Electronics Corporation 4Mb Advanced LPSRAM (512-kword x 8-bit), sTSOP(32), /Tray
RMLV1616AGSA-5S2#AA0 Renesas Electronics Corporation 16Mb Advanced LPSRAM (1M word × 16bit / 2M word x 8bit)
RMLV0408EGSB-4S2#AA0 Renesas Electronics Corporation 4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Tray

Price & Stock for 3VA6140-7HM31-2AA0 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 74382959
RS BRKR 3VA61 3P 40A 100KA ETU3-LIG 100 | Siemens 3VA6140-7HM31-2AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
  • 1 $4,004.0100
  • 5 $3,803.8100
$3,803.8100 / $4,004.0100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $3,269.9900
  • 3 $3,094.0000
  • 5 $3,047.5900
$3,047.5900 / $3,269.9900 Buy Now

CAD Models for 3VA6140-7HM31-2AA0 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3VA6140-7HM31-2AA0 by Siemens

3VA6140-7HM31-2AA0
Siemens
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Actuator Type
TOGGLE
Body Breadth
104.14 mm
Body Height
86.36 mm
Body Length or Diameter
198.12 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP40
Mounting Feature
PANEL MOUNT
Number of Poles
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Rated Breaking Capacity
100000 A
Rated Current
40 A
Rated Voltage(AC)
600 V
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. 3VA6140-7HM31-2AA0
    Siemens
    Thermal Circuit Breaker, 3 Pole(s), 40A, 600VAC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VA6140-7HM31-2AA0 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VA6140-7HM31-2AA0 by Siemens

Select Manufacturer
Which Manufacturer of 3VA6140-7HM31-2AA0 would you like to use for your alert(s)?
  • Please alert me when 3VA6140-7HM31-2AA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VA6140-7HM31-2AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VA6140-7HM31-2AA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VA6140-7HM31-2AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VA6140-7HM31-2AA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VA6140-7HM31-2AA0 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: