Part Details for 3VA6225-8HM31-0AA0 by Siemens
Overview of 3VA6225-8HM31-0AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VA6225-8HM31-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74384042
|
RS | BRKR 3VA62 3P 250A 150KA ETU3-LIG | Siemens 3VA6225-8HM31-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8,178.8400 / $8,609.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6,454.5600 / $6,652.6400 | Buy Now | |
DISTI #
3419604
|
Farnell | ELECTRONIC CKT BREAKER, 3P, 250A, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$2,709.8298 | Buy Now |