3VL1112-2KM30-0AB1
Siemens
Description: Thermal Circuit Breaker,

Overview of 3VL1112-2KM30-0AB1 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9120A-B120001 SiTime Standard Frequency ±10 to ±50 ppm Differential XO

Price & Stock for 3VL1112-2KM30-0AB1 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 72730302
RS BREAKER VL 125A 3P 65K/480V T-M W/ACCYS , 3VL1112-2KM30-0AB1 | Siemens 3VL1112-2KM30-0AB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
  • 1 $15,115.3600
  • 5 $14,359.5900
$14,359.5900 / $15,115.3600 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $11,485.3700
  • 3 $11,313.0900
  • 5 $11,143.4000
$11,143.4000 / $11,485.3700 Buy Now

CAD Models for 3VL1112-2KM30-0AB1 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3VL1112-2KM30-0AB1 by Siemens

3VL1112-2KM30-0AB1
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Actuator Type
TOGGLE
Body Breadth
104.5 mm
Body Height
106.5 mm
Body Length or Diameter
157.5 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP20
Mounting Feature
PANEL MOUNT
Number of Poles
3
Operating Temperature-Max
50 °C
Rated Breaking Capacity
65000 A
Rated Current
125 A
Rated Voltage(AC)
690 V
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. 3VL1112-2KM30-0AB1
    Siemens
    Thermal Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VL1112-2KM30-0AB1 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VL1112-2KM30-0AB1 by Siemens

Select Manufacturer
Which Manufacturer of 3VL1112-2KM30-0AB1 would you like to use for your alert(s)?
  • Please alert me when 3VL1112-2KM30-0AB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VL1112-2KM30-0AB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VL1112-2KM30-0AB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VL1112-2KM30-0AB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VL1112-2KM30-0AB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VL1112-2KM30-0AB1 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: