Part Details for 3VL2710-3NN46-0AA0 by Siemens
Overview of 3VL2710-3NN46-0AA0 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3VL2710-3NN46-0AA0
3VL2710-3NN46-0AA0 CAD Models
3VL2710-3NN46-0AA0 Part Data Attributes
|
3VL2710-3NN46-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VL2710-3NN46-0AA0
Siemens
Thermal Circuit Breaker, 4 Pole(s), 100A, 690VAC, 500VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 139.5 mm | |
Body Height | 106.5 mm | |
Body Length or Diameter | 174.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |