Part Details for 3VL2716-1EC43-8RD1 by Siemens
Overview of 3VL2716-1EC43-8RD1 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VL2716-1EC43-8RD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3460013
|
Farnell | THERMAL MAGNETIC CIRCUIT BREAKER RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$1,578.8542 | Buy Now |
Part Details for 3VL2716-1EC43-8RD1
3VL2716-1EC43-8RD1 CAD Models
3VL2716-1EC43-8RD1 Part Data Attributes
|
3VL2716-1EC43-8RD1
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VL2716-1EC43-8RD1
Siemens
Thermal Circuit Breaker, 4 Pole(s), 160A, 690VAC, 500VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 139.5 mm | |
Body Height | 106.5 mm | |
Body Length or Diameter | 174.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 55000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | BOX |