Part Details for 3VT15/2CDD1 by Viking Electric
Overview of 3VT15/2CDD1 by Viking Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2862CDD-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2642CDD-12#PBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC6102CDD-1#TRPBF | Analog Devices | Prec Zero Drift C Sense Amp |
Price & Stock for 3VT15/2CDD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CARDEDGE 125 X 145 GRID Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |