There are no models available for this part yet.
Overview of 3VT20/1JE12 by Viking Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358AE-FR-33VT-20.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5155AI-FK-33VT-20.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5156AECFA-33VT-20.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 3VT20/1JE12 by Viking Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | CARDEDGE 100 X 145 GRID Package Multiple: 1 | 0 |
|
RFQ |