Part Details for 3VT20/1JND12 by Viking Electric
Overview of 3VT20/1JND12 by Viking Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358AE-FR-33VT-20.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5155AI-FK-33VT-20.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5156AECFA-33VT-20.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 3VT20/1JND12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CARDEDGE 100 X 200 GRID Package Multiple: 1 | 0 |
|
RFQ |