Part Details for 3VT22/1JDD12 by Eaton Corporation
Overview of 3VT22/1JDD12 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5357AE-FQ-33VT-220.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5157AE-FK-33VT-220.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Part Details for 3VT22/1JDD12
3VT22/1JDD12 CAD Models
3VT22/1JDD12 Part Data Attributes
|
3VT22/1JDD12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
3VT22/1JDD12
Eaton Corporation
Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 2.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.195 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VT22/1JDD12
This table gives cross-reference parts and alternative options found for 3VT22/1JDD12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VT22/1JDD12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KH22/9JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT22/1JDD12 vs 3KH22/9JDD12 |
3VT22/2JDD12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VT22/1JDD12 vs 3VT22/2JDD12 |
3KH22/2JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT22/1JDD12 vs 3KH22/2JDD12 |
3KH22/2JDD12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VT22/1JDD12 vs 3KH22/2JDD12 |
3VT22/2JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT22/1JDD12 vs 3VT22/2JDD12 |
3VH22/9JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT22/1JDD12 vs 3VH22/9JDD12 |
3VN22/2JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT22/1JDD12 vs 3VN22/2JDD12 |
3VN22/9JDD12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VT22/1JDD12 vs 3VN22/9JDD12 |
3VN22/1JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT22/1JDD12 vs 3VN22/1JDD12 |
3KT22/9JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VT22/1JDD12 vs 3KT22/9JDD12 |