Part Details for 3W1D2 by NTE Electronics Inc
Overview of 3W1D2 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for 3W1D2
3W1D2 CAD Models
3W1D2 Part Data Attributes
|
3W1D2
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3W1D2
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 1.2ohm, 750V, 5% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.83 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 9 mm | |
Package Length | 24.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |