Part Details for 3YT-F by Bivar Inc
Overview of 3YT-F by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3YT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8437
|
Newark | Led, Through Hole, 3Mm, Yellow, 590Nm, 40Mcd, Tinted Lens, 20 Deg Viewing Angle, Flanged/Bag |Bivar 3YT-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.1280 | Buy Now |
DISTI #
749-3YT-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Yellow 585 nm RoHS: Compliant | 908 |
|
$0.1090 / $0.4100 | Buy Now |
DISTI #
70529207
|
RS | LED Through Hole 3mm Yellow 590nm 40mcd Tinted Lens 20 Deg Viewing Angle Flanged | Bivar Inc. 3YT-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0867 | Buy Now |
Part Details for 3YT-F
3YT-F CAD Models
3YT-F Part Data Attributes:
|
3YT-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3YT-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | TRANSPARENT | |
Overall Height | 5.3 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 30 deg |