Part Details for 3Z3.5UM by Altech Corporation
Overview of 3Z3.5UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3Z3.5UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7276
|
Newark | 3Z3.5Um, 3.5A, Circuit Breaker |Altech 3Z3.5UM Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9600 / $185.7900 | Buy Now |
DISTI #
3Z3.5UM-ND
|
DigiKey | 3Z3.5UM 3.5A CIRCUIT BREAKER Z C Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.9800 | Buy Now |
DISTI #
845-3Z3.5UM
|
Mouser Electronics | Circuit Breakers 3.5A MCB ZCHARL 480Y/277VAC UL508 RoHS: Compliant | 0 |
|
$152.5700 / $169.6000 | Order Now |
DISTI #
70076400
|
RS | Circuit Breaker, Thermal, 3.5A, 3 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 3Z3.5UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$144.7800 / $180.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$125.7500 | Buy Now |
|
Onlinecomponents.com | Z CHAR,3POLE,480Y/277VAC,UL508 RoHS: Compliant | 0 |
|
$123.5300 / $155.0000 | Buy Now |
DISTI #
10106939
|
TestEquity LLC | Altech 3Z3.5UM UL 508 Mini-Molded Case Circuit Breaker, Z-Trip, 3 Pole, 3.5A Current Rating | 0 |
|
$181.3600 | Buy Now |
Part Details for 3Z3.5UM
3Z3.5UM CAD Models
3Z3.5UM Part Data Attributes
|
3Z3.5UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3Z3.5UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |