Part Details for 3Z40UM by Altech Corporation
Overview of 3Z40UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3Z40UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7282
|
Newark | 3Z40Um, 40A, Circuit Breaker |Altech 3Z40UM Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4100 / $197.0600 | Buy Now |
DISTI #
3Z40UM-ND
|
DigiKey | 3Z40UM 40A CIRCUIT BREAKER Z CHA Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.8350 | Buy Now |
DISTI #
845-3Z40UM
|
Mouser Electronics | Circuit Breakers 40A Z Characteristic UL 508 3 POLE RoHS: Compliant | 0 |
|
$168.1400 / $177.6100 | Order Now |
DISTI #
70076404
|
RS | Circuit Breaker, Thermal Magnetic, 40A, 3 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 3Z40UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$155.3000 / $172.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$144.3600 | Buy Now |
|
Onlinecomponents.com | Z CHAR,3POLE,480Y/277VAC,UL508 RoHS: Compliant | 5 Factory Stock |
|
$146.1600 / $156.9900 | Buy Now |
|
Powell Electronics | 3Z40UM, 40A, CIRCUIT BREAKER Min Qty: 1 | 3 |
|
$180.4500 | Buy Now |
|
Master Electronics | Z CHAR,3POLE,480Y/277VAC,UL508 RoHS: Compliant | 5 Factory Stock |
|
$146.1600 / $156.9900 | Buy Now |
DISTI #
10109398
|
TestEquity LLC | Altech 3Z40UM UL 508 Mini-Molded Case Circuit Breaker, Z-Trip, 3 Pole, 40A Current Rating | 0 |
|
$208.2100 | Buy Now |
Part Details for 3Z40UM
3Z40UM CAD Models
3Z40UM Part Data Attributes
|
3Z40UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3Z40UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |