Part Details for 4-103740-0 by TE Connectivity
Overview of 4-103740-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-103740-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8280
|
Newark | 80 Modii Hdr Drra B/A .100Cl |Amp Te Connectivity 4-103740-0 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 | Buy Now |
DISTI #
4-103740-0-ND
|
DigiKey | CONN HEADER R/A 80POS 2.54MM Min Qty: 5100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4052 | Buy Now |
DISTI #
4-103740-0
|
Avnet Americas | 80 MODII HDR DRRA B/A .100CL - Trays (Alt: 4-103740-0) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$10.4884 / $11.4873 | Buy Now |
DISTI #
571-4-103740-0
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRRA B/A .100CL RoHS: Not Compliant | 0 |
|
$10.5600 | Order Now |
DISTI #
AMP4-103740-0
|
Heilind Electronics | 80 MODII HDR DRRA B/A .100CL | Americas - 0 in Stock |
|
$12.2414 | Buy Now |
|
Onlinecomponents.com | 80 MODII HDR DRRA B/A .100CL | 0 |
|
$10.5500 / $30.9700 | Buy Now |
DISTI #
AMP4-103740-0
|
Interstate Connecting Components | 80 MODII HDR DRRA B/A .100CL | 0 |
|
$12.2414 | Buy Now |
|
Master Electronics | 80 MODII HDR DRRA B/A .100CL | 0 |
|
$10.5500 / $30.9700 | Buy Now |
Part Details for 4-103740-0
4-103740-0 CAD Models
4-103740-0 Part Data Attributes
|
4-103740-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-103740-0
TE Connectivity
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 3.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |