4-103747-0
Description: 40 MODII HDR SRST B/A .100CL

Overview of 4-103747-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4-103747-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 86W3550
Newark Connector, Board-To-Board, Header, 40 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 4-103747-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 76AC6739
Newark 40 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 4-103747-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1400
  • 10 $4.5300
  • 25 $4.3900
  • 50 $4.2500
  • 100 $4.1100
  • 250 $3.6000
$3.6000 / $5.1400 Buy Now
DISTI # 4-103747-0
Avnet Americas Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 4-103747-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tube 0
RFQ
Onlinecomponents.com ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, .100 CL VERTICAL, WITH .025 SQ POSTS 24032 In Stock
  • 1 $11.6600
  • 5 $10.6000
  • 50 $6.8400
  • 100 $6.6300
  • 300 $6.4300
  • 500 $6.3600
  • 1,000 $6.3000
  • 2,500 $6.1300
$6.1300 / $11.6600 Buy Now
DISTI # 15003479
Verical Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Americas - 24028
  • 1 $3.2500
  • 150 $3.1800
  • 250 $3.1300
  • 450 $3.0600
  • 2,000 $3.0100
  • 2,500 $2.9400
  • 5,000 $2.8800
  • 10,000 $2.8500
$2.8500 / $3.2500 Buy Now
DISTI # 30680624
Verical Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1839 Americas - 3
  • 3 $2.8300
$2.8300 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 16
  • 1 $6.8400
  • 5 $5.0160
  • 16 $4.5600
$4.5600 / $6.8400 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 12
  • 1 $6.8400
  • 2 $4.5600
  • 6 $3.4200
$3.4200 / $6.8400 Buy Now
DISTI # 4-103747-0
TTI Headers & Wire Housings HEADER 40 SR STRT Min Qty: 100 Package Multiple: 100 Container: Each Americas - 0
Buy Now
DISTI # 41037470-TEC
TME 4-103747-0 Min Qty: 12 24028
  • 12 $3.8066
  • 150 $3.3503
  • 250 $3.3060
  • 450 $3.2304
  • 2,000 $3.1704
  • 2,500 $3.1104
  • 5,000 $3.0348
  • 10,000 $3.0035
$3.0035 / $3.8066 Buy Now
Chip 1 Exchange INSTOCK 32796
RFQ
DISTI # 4-103747-0
Avnet Abacus Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 4-103747-0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now
DISTI # C1S757100047568
Chip1Stop Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant 24028
  • 25 $3.0100
  • 150 $2.9300
  • 250 $2.8800
  • 450 $2.8200
  • 2,000 $2.6600
  • 2,500 $2.6000
  • 5,000 $2.5400
  • 10,000 $2.5200
$2.5200 / $3.0100 Buy Now
DISTI # C1S757101308855
Chip1Stop Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant 3
  • 1 $3.5000
$3.5000 Buy Now
Master Electronics ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, .100 CL VERTICAL, WITH .025 SQ POSTS 24032 In Stock
  • 1 $11.6600
  • 5 $10.6000
  • 50 $6.8400
  • 100 $6.6300
  • 300 $6.4300
  • 500 $6.3600
  • 1,000 $6.3000
  • 2,500 $6.1300
$6.1300 / $11.6600 Buy Now

CAD Models for 4-103747-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-103747-0 by TE Connectivity

4-103747-0
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.092 inch
Body Depth
0.09 inch
Body Length
3.984 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 4-103747-0
    TE Connectivity
    40 MODII HDR SRST B/A .100CL
    VS

Related Parts for 4-103747-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-103747-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-103747-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-103747-0 would you like to use for your alert(s)?
  • Please alert me when 4-103747-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-103747-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-103747-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-103747-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-103747-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-103747-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: