-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR SRRA B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2986
|
Newark | Board-Board Conn, Header, 40Way, 1Row, Connector Type:Board-To-Board, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No, Terminal Type:Right Angle Pcb Thru Hole Rohs Compliant: No |Amp Te Connectivity 4-103765-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $2.8600 | Buy Now |
DISTI #
76AC6740
|
Newark | 40 Modii Hdr Srra B/A .100Cl |Amp Te Connectivity 4-103765-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.7800 | Buy Now |
DISTI #
571-41037650
|
Mouser Electronics | Headers & Wire Housings 40P BREAKAWAY HEADER RoHS: Not Compliant | 1877 |
|
$2.8200 / $3.3300 | Buy Now |
DISTI #
72050361
|
RS | Connector, AMPMODU, 40 Modii Hdr Srra B/A .100Cl | TE Connectivity 4-103765-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.4300 | RFQ |
DISTI #
AMP4-103765-0
|
Heilind Electronics | 40 MODII HDR SRRA B/A .100CL | Americas - 288 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, RIGHT ANGLE 100, , WITH .025 SQUARE POSTS |
986 In Stock |
|
$2.7100 / $4.1400 | Buy Now |
DISTI #
11588508
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 | Americas - 700 |
|
$3.0600 / $3.2300 | Buy Now |
DISTI #
51508231
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 | Americas - 285 |
|
$3.9130 / $5.3820 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | 92 |
|
$2.7066 / $4.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-103765-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-103765-0
TE Connectivity
40 MODII HDR SRRA B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.138 inch | |
Body Depth | 0.152 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-103765-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-103765-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-103765-0 | 40 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 4-103765-0 vs 9-103765-0 |