Part Details for 4-1102712-5 by TE Connectivity
Overview of 4-1102712-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 4-1102712-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1575
|
Newark | Hd Power Conn Housing Sz 3 Be Emv-K.6/16.ag.m6 |Amp Te Connectivity 4-1102712-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$187.3500 / $209.7200 | Buy Now |
DISTI #
2266-4-1102712-5-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ3 Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
45 In Stock |
|
$188.0800 / $203.1300 | Buy Now |
DISTI #
4-1102712-5-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ3 Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.3875 | Buy Now |
DISTI #
4-1102712-5
|
Avnet Americas | Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece - Bulk (Alt: 4-1102712-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$157.0698 / $189.0162 | Buy Now |
DISTI #
571-4-1102712-5
|
Mouser Electronics | Heavy Duty Power Connectors Housing Sz 3 BE EMV-K.6/16.AG.M6 RoHS: Compliant | 1 |
|
$180.1400 / $201.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$156.6000 | Buy Now |
DISTI #
AMP4-1102712-5
|
Heilind Electronics | EMV-K.6/16.AG.M6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 180° Aluminum Alloy RoHS: Compliant |
55 In Stock |
|
$179.7000 / $193.0100 | Buy Now |
DISTI #
18905589
|
Verical | 180° Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$176.3700 / $190.4800 | Buy Now |
DISTI #
70316299
|
Verical | 180° Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 9 |
|
$223.1943 / $237.9901 | Buy Now |
Part Details for 4-1102712-5
4-1102712-5 CAD Models
4-1102712-5 Part Data Attributes:
|
4-1102712-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1102712-5
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |